# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
500+ | $0.25 |
Specification | Value |
---|---|
Composition | Wirewound |
Resistance (ohm) | 27 |
Tolerance (%) | 5 |
Power (Watts) | 5 |
Features | Cement power resistor, flame retardant |
Temperature Coefficient (ppm/Cel) | 350 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Termination Style | Axial |
Mounting | Through Hole |
Product Length | 22 mm |
Product Depth | 10 mm |
Product Height | 9 mm |
Packaging | Bulk |
Product Type | Fixed Resistor, Single |
Family | CR5 |
Case Style | Ceramic |
Resistance Value | 27 |