Resistor Metal Oxide 50 Ohm 5% 5w ±350ppm °C Axial Through Hole

You may also like:
S2-0R05F1 S2-0R05F1
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-100-RC CR5-100-RC
CR5-10.0K-RC CR5-10.0K-RC

$0.39 ea

514 ship on Oct. 22


  • Jameco Part no.: 660551
  • Manufacturer: Xicon
  • Manufacturer no.: CR5-50-RC
  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

50Ω Metal Oxide 5 Watt Resistor

Features

  • Resistance: 50 Ω
  • Power: 5W
  • Tolerance: ±5%
  • Wirewound

    Report a problem
    Suggest a product
  • Specification Value
    CompositionMetal Oxide
    Resistance (ohm)50
    Tolerance (%)5
    Power (Watts)5
    FeaturesCement power resistor, flame retardant
    Temperature Coefficient (ppm/Cel)350
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature155°C
    Termination StyleAxial
    MountingThrough Hole
    Product Length22 mm
    Product Depth10 mm
    Product Height9 mm
    PackagingBulk
    Product TypeFixed Resistor, Single
    FamilyCR5
    Case StyleCeramic
    Resistance Value50


    Report a problem
    Suggest a product