Resistor Carbon Film 6.2M Ohm (6M2) 5% 1/2 Watt

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W221JRC CF1/2W221JRC
Clearance

$0.07 ea

10% discount applied in cart

610 ship on May. 18


  • Jameco Part no.: 662426
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W625JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017
5000+ $0.013
10000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

6.2MΩ Carbon Film 1/2 Watt Resistor

Features

  • Resistance: 6.2M Ω
  • Power: 0.5W
  • Tolerance: ±5%
  • Maximum working voltage: 500V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)6200000
    Power Rating0.5 W
    Tolerance5%
    PackageAxial
    CompositionCarbon Film
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistance6.2 MOhm


    Report a problem
    Suggest a product