Logic Probe Kit

You may also like:
EDU06 EDU06
K7102 K7102
JE2206 JE2206
MK105 MK105
M-2666K M-2666K
EDU09 EDU09
Price Reduced

$9.95 ea

20 ship on Sep. 23
2 ship on Oct. 25


  • Jameco Catalog
# of units Price
1+ $9.95
5+ $9.49
25+ $8.95
50+ $8.49

Request a Large Quantity Quote

Educational Logic Probe Kit

Digital logic: the heart of today's technological revolution. Yet, digital signals are either "on" or "off", and you need an easy way to monitor them. Enter the EBLOG-300, a simple piece of test equipment that comes in very handy. Logic probes test digital circuits at various points, and show whether that point is high, low, or constantly changing. They help you understand and troubleshoot logic gates, timers, clocks, counters, prescalers, and other digital circuits you might come across. The logic probe is powered by the circuit under test. Size 4" x 0.75".

Check out more fun and exciting electronic kits.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product