Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 12 Volt 16.6 Amp 199.2 Watt

You may also like:
EPP-120S-12 EPP-120S-12
EPP-500-12 EPP-500-12
SBU60-105 SBU60-105
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
EPS-35-12 EPS-35-12

$61.95 ea

58 ship on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 668713
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-200-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $61.95
10+ $56.95

Request a Large Quantity Quote

199.2W Open-Frame AC-to-DC Switching Power Supply

12 Volts @ 16.6 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.0"L x 3.0"W x 1.4"H
  • Mounting Holes: 4.6"L x 2.6"W x 0.14"Dia.
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)12
    Output Current (A)16.6
    Additional Output Voltages (VDC)10.8 to 13.2
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B8P-VH
    Size (L" x W" x H")5 x 3 x 1.4
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)89
    FamilyPPS-200
    Maximum Output Power (W)199.2
    Maximum Input Current (A)2.2
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product