*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 8.3 |
Maximum Output Power (W) | 199.2 |
Family | PPS-200 |
Additional Output Voltages (VDC) | 21.6 to 26.4 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 2.2 |
Output Connector Type | JST B8P-VH |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Efficiency (%) | 89 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 5 |
Width (inch) | 3 |
Height (inch) | 1.4 |
Type | Auto Switching |
Style | Open Frame |