199.8W Open-Frame AC-to-DC Switching Power Supply

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 668748
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-200-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $58.79
10+ $55.99

Request a Large Quantity Quote

199.8W Open-Frame AC-to-DC Switching Power Supply



27 Volts @ 7.4 Amps

Specifications

  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.0"L x 3.0"W x 1.4"H
  • Mounting Holes: 4.6"L x 2.6"W x 0.14"Dia.
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)27
    Output Current (A)7.4
    Additional Output Voltages (VDC)24.3 to 30
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B8P-VH
    Size (L" x W" x H")5 x 3 x 1.4
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)89
    FamilyPPS-200
    Maximum Output Power (W)199.8
    Maximum Input Current (A)2.2
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product