300W AC/DC Open Frame Switching Power Supply 48 Volts @ 6.25 Amps

You may also like:
UHP-350-48 UHP-350-48
UHP-350R-48 UHP-350R-48
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48
Price Reduced

$92.95 ea

13 ship on Jan. 20
More Available – 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 668756
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-350-48
  • Electronics Parts Locator
# of units Price
1+ $92.95
10+ $82.49
25+ $78.39

Request a Large Quantity Quote

300W AC/DC Open Frame Switching Power Supply



48 Volts @ 6.25 Amps

Specifications

  • Size (L x W x H) (inches): 9.26 x 4.0 x .1.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 2.0%
  • Input: 90-264VAC @ 47-63Hz
  • ZVS technology to reduce power dissipation
  • U-bracket low profile: 1.5in
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)7.3
    Maximum Output Power (W)350.4
    FamilyUSP-350
    Additional Output Voltages (VDC)43.2 to 52.8
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Output Connector TypeJST B9P-VH (x2)
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)89
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)65
    Length (inch)9.3
    Width (inch)4
    Height (inch)1.5
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product