AC to DC Power Supply Quad Output 5 Volt 15 Volt 24 Volt 15 Volt 20 Amp 10 Amp 5 Amp 1.6 Amp 316 Watt

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$110.69 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 668772
  • Manufacturer: MEAN WELL
  • Manufacturer no.: QP-320F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $110.69
10+ $101.79

Request a Large Quantity Quote

320-Watt Enclosed with Power Factor Correction

  • 100% full-load burn-in
  • Universal AC input
  • No minimum load required
  • Auto cooling fan
  • Voltage adj.: 10%
  • Mating connector: P/N 103587CK
  • Mounting hardware: use P/Ns 222156CK, 222130CK, 222181CK & 222172CK
  • Three-year warranty
  • Input: 90-264VAC @ 47-63Hz
  • Working temperature: -10° to +70°C
  • Output: [email protected]; [email protected]; [email protected]; [email protected]
  • Power: 316.0W
  • Ripple & Noise: 100 mVp-p
  • Load reg.: ±2.0%
  • Line reg.: ±1.0%
  • Certifications: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)20
    Maximum Output Power (W)316
    FamilyQP-320
    Additional Output Voltages (VDC)15, 24, -15
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Output Connector TypeScrew Terminal Block
    Number of Outputs4
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CE/EN
    Efficiency (%)83
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)70
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)2
    ColorSilver
    TypeAuto Switching
    StyleMultiple Output
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)20 A
    Output Voltage (Channel 2)15 VDC
    Output Current (Channel 2)8 A
    Output Voltage (Channel 3)24 VDC
    Output Current (Channel 3)3 A
    Output Voltage (Channel 4)-15 VDC
    Output Current (Channel 4)1.6 A


    Report a problem
    Suggest a product