60W Dual Output Regulated Switching Power Supply

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$21.25 ea

6 In Stock
More Available – 16 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 668799
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RPD-65D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $21.25
5+ $20.35
25+ $17.21

Request a Large Quantity Quote

60W Dual Output Regulated Switching Power Supply



Channel 1: 24Volts @ 2.25Amps
Channel 2: 5Volts @ 1.2Amps

Features

  • Input voltage range: 90-264VAC @ 47-440Hz, or 127-370VDC
  • Efficiency: 81%
  • Protections: Short circuit / Overload / Over voltage
  • 60W free air convection, 77W with 18CFM forced air
  • Fixed switching frequency at 65kHz
  • Low leakage current <1mA
  • 100% full load burn-in test
  • Includes optional enclosure cover
  • Size: 5.1"L x 3.3"W x 1.5"H
  • Weight: 0.53 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs2
    Output Voltage24 VDC
    Output Current2.9 A
    Additional Output Voltages (VDC)5
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 440 Hz
    Output Connector TypeMolex 5273-06
    Size (L" x W" x H")5 x 3 x 1.1
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency81%
    FamilyRPD-65
    Power Rating60 W
    Maximum Input Current1.5 A
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame
    Length5 in.
    Width3 in.
    Height1.1 in.


    Report a problem
    Suggest a product