Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MOSFET IRLZ34N N-Channel 55V TO-220AB

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170

$1.09 ea

1,135 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 669943
  • Manufacturer: Major Brands
  • Manufacturer no.: IRLZ34N
    • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.95
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

High Current Voltage Regulators

Improve efficiency in high-power applications with Jameco's stock of high current voltage regulators. These handy devices can be used in parallel to double output current capability. Our selection of voltage regulators are designed for a wide range of applications such as on-card regulation for elimination of noise & distribution problems associated with single-point regulation.
  • N CHANNEL POWER MOSFET
  • 60V (±10%)
  • 30A
  • TO-220AB


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage55 V
Maximum Continuous Drain Current30 A
Maximum Gate Source Voltage±16V
Maximum Power Dissipation68 W
Number of Elements per Chip1
Peak Forward Voltage55VDC
Output Power68W
Peak Non-Repetitive Surge Current110A
Peak Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time110ns
Channel TypeN
Peak Reverse Repetitive Voltage55VDC
ConfigurationSingle
Maximum Drain Source Resistance0.035 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current30A
Typical Fall Time29ns
Typical Gate Charge @ Vgs25nC @5V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time100ns
Typical Turn-Off Delay Time21ns
Typical Turn-On Delay Time8.9ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRLZ34
Product Width4.69mm
Product Height8.77mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product