Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mosfet IRL540N TO-220AB 100V 36A

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170

$1.25 ea

369 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 670194
  • Manufacturer: Major Brands
  • Manufacturer no.: IRL540N
    • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.85
500+ $0.74
1000+ $0.59

Request a Large Quantity Quote

TRANSISTOR, IRL540N, N CHANNEL POWER MOSFET, 100V, 36A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current36 A
Maximum Gate Source Voltage±16V
Maximum Power Dissipation140 W
Number of Elements per Chip1
Peak Forward Voltage100VDC
Output Power140W
Peak Non-Repetitive Surge Current120A
Peak Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time81ns
Channel TypeN
Peak Reverse Repetitive Voltage55VDC
ConfigurationSingle
Maximum Drain Source Resistance0.044 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current36A
Typical Fall Time62ns
Typical Gate Charge @ Vgs74nC @5V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time81ns
Typical Turn-Off Delay Time39ns
Typical Turn-On Delay Time11ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRL540
Product Width4.69mm
Product Height8.77mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product