Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor IRF9530 MOSFET -100V -7.5 Amp TO-220

You may also like:
IRF9530N IRF9530N
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170

$1.19 ea

570 ship on Aug. 3
More Available – 5 weeks


  • Jameco Part no.: 670741
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF9530
    • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.85
500+ $0.75
1000+ $0.59

Request a Large Quantity Quote

TRANSISTOR, IRF9530, P CHANNEL POWER MOSFET, 100V, 12A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityP
Maximum Drain Source Voltage-100 V
Maximum Continuous Drain Current-12 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation75 W
Number of Elements per Chip1
Peak Forward Voltage-100VDC
Output Power75W
Peak Non-Repetitive Surge Current-48A
Peak Reverse Current-25uA
Channel ModeP-Channel Enhancement
Peak Reverse Recovery Time300ns
Channel TypeP
Peak Reverse Repetitive Voltage-100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.25 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current-12A
Typical Fall Time70ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time70ns
Typical Turn-Off Delay Time70ns
Typical Turn-On Delay Time30ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRF
Product Width4.57mm
Product Height9.02mm
Product Length10.28mm
Product TypeMOSFET


Report a problem
Suggest a product