*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 27 |
Output Current (A) | 4 |
Maximum Output Power (W) | 108 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | ESP 120 |
Input Voltage (VAC) | 87 to 132 / 176 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3 |
Output Connector Type | Banana Female |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CSA/EN/IEC/UL |
Efficiency (%) | 83 |
Minimum Isolation Voltage | 3000 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 5.9 |
Width (inch) | 5.5 |
Height (inch) | 3.4 |
Type | Switch Selectable |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 27 VDC |
Output Current (Channel 1) | 4 A |