Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching Table Top 216 Watt [email protected] 88-132/176-264VAC

You may also like:
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M
KPL-060M-2.5-VI KPL-060M-2.5-VI

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 673264
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ESP-240-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $67.69
10+ $64.39

Request a Large Quantity Quote

216W Desktop Power Supply or Charger


27 Volts @ 8 Amps

Features:
  • AC input range selected by switch
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Battery under/Over voltage and polarity protections(ESC only)
  • Forced air cooling by built-in DC fan(240W only)
  • Fixed switching frequency at 25KHz
  • 3 color LED loading indicator
  • 2 years warranty<0.5W


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)8
Maximum Output Power (W)216
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)87 to 132 / 176 to 264
Input Frequency47 to 63
Output Connector TypeBanana Female
Agency ApprovalsUL/CSA/IEC/EN
Maximum Input Current (A)3
Number of Outputs1
Length (inch)5.9
Width (inch)5.5
Height (inch)3.4
Efficiency (%)84
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)8 A


Report a problem
Suggest a product