Speaker Flat Square Magnetic 1.9" Diameter 4 Ohm 0.4 Watts 500Hz-6000Hz

You may also like:
TQ-100F-R TQ-100F-R
SP801W SP801W
TR-050F TR-050F
TQ-066F-R TQ-066F-R
MSC299SWC MSC299SWC
K7048022 K7048022
Slashed Prices - Limited Quantity

$1.09 ea

28 ship on Jan. 27


  • Jameco Part no.: 673766
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AZ-50S
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.79

Request a Large Quantity Quote

Flat Element, Square Speaker

Features:
  • Stainless steel diaphragm
  • Input Power: 0.4 W nominal / 0.8 W maximum
  • Sound output: 70 dB
  • Frequency: 500-6000Hz
  • Impedance: 4Ω
  • Element size: 1.9" Dia. x 0.1" H
  • Total size: 1.98" Dia. x 0.2" H

    Report a problem
    Suggest a product
  • Specification Value
    Impedance (Ohms)4
    Size (Diameter x Depth) (inch)1.9 x 0.2
    Nominal Input Power (W)0.4
    Input Power (max) (W)0.8
    Ouput SPL (dB)70
    Frequency Range (Hz)500 - 6000
    Magnet Size (Diameter x H) (inches)1.9 x 0.1


    Report a problem
    Suggest a product