Rapid Assembly Circuit Board Holder

You may also like:
220 220
VTHH6 VTHH6
PVJR 201 PVJR 201
GV-300-R GV-300-R
350 350
GV-190 GV-190
324 324

$86.95 ea

5 ship on Sep. 20


  • Jameco Catalog
# of units Price
1+ $86.95
5+ $79.95

Request a Large Quantity Quote

Rapid Assembly Circuit Board Holder

For quick circuit board rotation and component insertion/soldering, nothing beats this work holding tool for speed and versatility.

Features

  • 8 rotating adjustment positions at the head
  • 6 positive lock positions in the vertical plane
  • Variable height adjustment
  • Hold circuit boards up to 12" (304.8mm) wide and up to 0.156" (4mm) thick
  • Arms move independently and feature "V" shaped grooves
  • Notches positioned laterally near the arm's tips securely and conveniently hold small electronic parts
  • 5.0 lb. weighted base is extremely stable
  • Height (base to top of vertical shaft): 10"
  • Weight: 6.4 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product