Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Carbon Film Resistor 220 Ohm 1/4 Watt 5%

You may also like:
CF1/4W102JRC CF1/4W102JRC
CF1/4W103JRC CF1/4W103JRC
CF1/4W104JRC CF1/4W104JRC
CF1/4W101JRC CF1/4W101JRC
CF1/4W472JRC CF1/4W472JRC
CF1/4W471JRC CF1/4W471JRC

$0.06 ea

125,350 ship on Aug. 3
200,000 ship on Dec. 4


  • Jameco Part no.: 690700
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/4W221JRC
  • Electronics Parts Locator
# of units Price
10+ $0.06
100+ $0.0179
1000+ $0.011
5000+ $0.0088
10000+ $0.0078

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Carbon Film Resistor 220 Ohm 1/4 Watt

You'll get low noise with a stable performance with Jameco's stock of 220 ohm resistors. Each resistor comes with a datasheet with all the info you need. Featuring wire leads for through-hole mounting, these handy little devices are used in applications requiring high pulse stability like home appliances, communication, instruments, wireless electronic equipment, and more.

  • Resistance: 220Ω
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Resistance (ohm)220
Tolerance (%)5
Resistor TypeCarbon Film
SizeStandard
PackageAxial Leaded
Mounting FeatureThrough Hole
Packing MethodBulk
Power (Watts)0.25


Report a problem
Suggest a product