*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $9.70 |
10+ | $8.80 |
20+ | $7.59 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 3.3 |
Output Current (A) | 6 |
Input Voltage (VAC) | 88 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 3 |
Width (inch) | 2 |
Height (inch) | 1.1 |
PFC Function | No |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Input Current (A) | 0.7 |
Number of Outputs | 1 |
Maximum Output Power (W) | 19.8 |
Efficiency (%) | 72 |
Family | RS-25 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 3.3 VDC |
Output Current (Channel 1) | 6 A |