Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 48 Volt 0.57 Amp 27.36 Watt

You may also like:
MHS027 MHS027
DRL-01 DRL-01
RS-35-48 RS-35-48
LRS-35-48 LRS-35-48
SE-600-48 SE-600-48
CSP-3000-400 CSP-3000-400
RSP-1000-48 RSP-1000-48
SE-450-48 SE-450-48
Slashed Prices - Limited Quantity

$9.70 ea

19 ship on Sep. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 693206
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-25-48
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.70
10+ $8.80
25+ $6.95

Request a Large Quantity Quote

27.36W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48 Volts @ 0.57 Amps

Specifications:
  • Size (L x W x H) (inches): 3.1 x 2.0 x 1.1
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz, or 125-373VDC
  • Withstand 300VAC surge input for 5 seconds
  • Withstand 5G vibration test
  • 100% full load burn-in test
  • Certifications: UL/CUL/TUV/CB/CE/CCC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)0.57
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)3.1
Width (inch)2
Height (inch)1.1
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Input Current (A)0.7
Number of Outputs1
Maximum Output Power (W)27.36
Efficiency (%)85
FamilyRS-25
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)0.57 A


Report a problem
Suggest a product