Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 48 Volt 0.8 Amp 38.4 Watt

You may also like:
DRL-01 DRL-01
LRS-35-48 LRS-35-48
SE-600-48 SE-600-48
CSP-3000-250 CSP-3000-250
UHP-2500-36 UHP-2500-36
UHP-2500-48 UHP-2500-48
UHP-1500-48 UHP-1500-48
PHP-3500-48 PHP-3500-48

$12.70 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 693222
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-35-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $12.70
10+ $11.60

Request a Large Quantity Quote

35-Watt Enclosed Switching AC-to-DC Power Supply RS-35 & RD-35 Series: Single & Dual Output

  • New smaller design: 3.9" x 3.2" x 1.4"
  • 2 watts/in3 power density
  • 100% full-load burn-in
  • Universal AC input: 88-264VAC @ 47-63Hz
  • Short circuit/overload/ over-voltage protection
  • 105°C output capacitors
  • Withstanding voltage of 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • High operating temperature up to 70°C
  • Mating connector: 103587CG
  • Three-year warranty
  • Output: [email protected]
  • Power: 38.4W
  • Ripple & Noise: 200 mV p-p
  • Load reg.: ±0.5%
  • Line reg.: ±0.5%
  • Certifications: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48.0
    Output Current (A)0.8
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)3.9
    Width (inch)3.2
    Height (inch)1.4
    PFC FunctionNo
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Input Current (A)0.8
    Number of Outputs1
    Maximum Output Power (W)38.4
    Efficiency (%)84
    FamilyRS-35
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)48 VDC
    Output Current (Channel 1)0.8 A


    Report a problem
    Suggest a product