Flexo® 1/4" PET Braided Sleeve - 25 Feet

You may also like:
1392-100 1392-100
CCP0.25BK25 CCP0.25BK25
CCP0.50BK25 CCP0.50BK25
1321-100 1321-100
GRP-110-1/2 GRP-110-1/2
605980-2 605980-2
Price Reduced

$5.95 ea

433 ship on Jan. 27
More Available – 3 weeks


  • Jameco Part no.: 693679
  • Manufacturer: Techflex
  • Manufacturer no.: PTN0.25BK25
  • HTS code: 5808100000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49

Request a Large Quantity Quote

Flexo® 1/4" PET Braided Sleeve - 25 Feet

A Versatile Bundling & Protection Solution

PET is braided from 10 mil polyethylene terepthalate (PET) monofilament yarns. The material has a wide operating temperature range, is resistant to chemical degradation, UV radiation, and abrasion. The sleeving cuts easily and cleanly with a hot knife and once installed, will beautify and protect any wire, hose or cable application.

The Flexo PET grade is used in electronics, automotive, marine and industrial wire harnessing applications where cost efficiency and durability are critical. The unique braided construction and wide expandability allows quick and easy installation over large connectors and long runs. PET can be found in applications ranging from small office/home office to high tech wire and cable harnesses.

Features

  • Length: 25 feet
  • Color: Black
  • Min/Max Flex: 1/8" - 7/16"
  • Inside Diameter: 0.25"
  • Outside Diameter: 0.440"
  • Simple to install and terminate, Flexo PET is the ideal finishing touch on any wire management application.
  • Protecting wire harnesses is easy with Flexo PET. The 150% expandability makes installation simple and efficient.
  • Flexo PET resists damage from heat, vibration, common automotive chemicals and abrasion, making it perfect for automotive customization and renovation projects.
  • Conforms to FMVSS 302
  • Certifications: UL, CSA, RoHS, FAR-25, Prop65 Clean
  • UV resistant


Report a problem
Suggest a product
Specification Value
ColorBlack
Length (FT)25
Flex Min/Max (in.)1/8 - 7/16
ID x OD (in.)0.25 x 0.44


Report a problem
Suggest a product