165W AC/DC Open Frame Switching Power Supply

You may also like:
UHP-350-3.3 UHP-350-3.3
UHP-350R-3.3 UHP-350R-3.3
PS-25-5 PS-25-5
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-35-5 PS-35-5
LPP-150-5 LPP-150-5

$97.49 ea

Lead time 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 694399
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-350-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $97.49
10+ $92.79

Request a Large Quantity Quote

165W AC/DC Open Frame Switching Power Supply



3.3 Volts @ 70 Amps

Specifications

  • Size (L x W x H) (inches): 9.26 x 4.0 x .1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 0.5%
  • Line Regulation: 2.0%
  • Input: 90-264VAC @ 47-63Hz
  • ZVS technology to reduce power dissipation
  • U-bracket low profile: 1.5in
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Output Current (A)70
    Maximum Output Power (W)231
    FamilyUSP-350
    Additional Output Voltages (VDC)2.97 to 3.6
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Output Connector TypeJST B9P-VH (x2)
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)78
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)65
    Length (inch)9.3
    Width (inch)4
    Height (inch)1.5
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product