300W AC/DC Open Frame Switching Power Supply 12 Volts @ 25 Amps

You may also like:
UHP-350-12 UHP-350-12
UHP-350R-12 UHP-350R-12
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
PPS-125-12 PPS-125-12

$99.95 ea

Lead time 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 694410
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-350-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $99.95
10+ $94.95

Request a Large Quantity Quote

300W AC/DC Open Frame Switching Power Supply



12 Volts @ 25 Amps

Specifications

  • Size (L x W x H) (inches): 9.26 x 4.0 x .1.5
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 2.0%
  • Input: 90-264VAC @ 47-63Hz
  • ZVS technology to reduce power dissipation
  • U-bracket low profile: 1.5in
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)12
    Output Current (A)29.2
    Additional Output Voltages (VDC)10.8 to 13.2
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B9P-VH (x2)
    Size (L" x W" x H")9.3 x 4 x 1.5
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)88
    FamilyUSP-350
    Maximum Output Power (W)350.4
    Maximum Input Current (A)4
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)65
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product