TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 15 |
Output Current (A) | 23.4 |
Maximum Output Power (W) | 351 |
Family | USP-350 |
Additional Output Voltages (VDC) | 13.5 to 16.5 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 4 |
Output Connector Type | JST B9P-VH (x2) |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 88 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 65 |
Length (inch) | 9.3 |
Width (inch) | 4 |
Height (inch) | 1.5 |
Type | Auto Switching |
Style | Open Frame |