222.4W Open-Frame AC-to-DC Switching Power Supply

You may also like:
UHP-350-12 UHP-350-12
UHP-350R-12 UHP-350R-12
UHP-200-12 UHP-200-12
UHP-200R-12 UHP-200R-12
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12

$59.69 ea

Lead time 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 694479
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-225-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $59.69
10+ $56.89

Request a Large Quantity Quote

222.4W Open-Frame AC-to-DC Switching Power Supply



12 Volts @ 18.7 Amps

Specifications

  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Universal AC input / Full range
  • Built in active PFC circuit compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Free air convection for 150W and forced air convection for 225W
  • High power density 4.7w/in³
  • Active AC surge current limiting
  • U-bracket low profile: 38mm
  • Size: 7.95"L x 4.0"W x 1.5"H
  • Weight: 1.9 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)18.7
    Maximum Output Power (W)224.4
    FamilyUSP-225
    Additional Output Voltages (VDC)10.8 to 13.2
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3.3
    Output Connector TypeMolex 39-29-9206
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)83
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)65
    Length (inch)8
    Width (inch)4
    Height (inch)1.5
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product