225W Open-Frame Switching Power Supply with PFC Function

You may also like:
UHP-350-15 UHP-350-15
UHP-350R-15 UHP-350R-15
UHP-200-15 UHP-200-15
UHP-200R-15 UHP-200R-15
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24

$59.69 ea

Factory Stock - Ships on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 694487
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-225-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $59.69
10+ $56.89

Request a Large Quantity Quote

225W Open-Frame Switching Power Supply with PFC Function



15 Volts @ 15 Amps

Specifications

  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Universal AC input / Full range
  • Built in active PFC circuit compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Free air convection for 150W and forced air convection for 225W
  • High power density 4.7w/in³
  • Active AC surge current limiting
  • U-bracket low profile: 38mm
  • Size: 7.95"L x 4.0"W x 1.5"H
  • Weight: 1.9 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)15
    Maximum Output Power (W)225
    FamilyUSP-225
    Additional Output Voltages (VDC)13.5 to 16.5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3.3
    Output Connector TypeMolex 39-29-9206
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)84
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)65
    Length (inch)8
    Width (inch)4
    Height (inch)1.5
    MFR Product FamilyUSP-225
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product