AC to DC Power Supply Open Frame Single Output 24 Volt 9.4 Amp 225.6 Watt

You may also like:
UHP-350-24 UHP-350-24
UHP-350R-24 UHP-350R-24
UHP-200-24 UHP-200-24
UHP-200R-24 UHP-200R-24
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
Price Reduced

$58.49 ea

Lead time 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 694495
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-225-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $58.49
10+ $52.95

Request a Large Quantity Quote

225.6W Open-Frame AC-to-DC Switching Power Supply

24 Volts @ 9.4 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Size: 8.0"L x 4.0"W x 1.5"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)24
    Output Current (A)9.4
    Additional Output Voltages (VDC)21.6 to 26.4
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeMolex 39-29-9206
    Size (L" x W" x H")8 x 4 x 1.5
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)85
    FamilyUSP-225
    Maximum Output Power (W)225.6
    Maximum Input Current (A)3.3
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)65
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product