Fan 24VDC 101 CFM 120x120x38 Ball Bearings 9" Leads

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
JF0825B2H-R JF0825B2H-R
AG04024XB157300 AG04024XB157300
AD0424MX-G70 AD0424MX-G70
AD0824MB257004(OL5) AD0824MB257004(OL5)

$17.95 ea

190 ship on May. 7
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 694524
  • Manufacturer: Jamicon Corporation
  • Manufacturer no.: JF1238B2MR-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $17.95
10+ $16.95
50+ $15.95
100+ $14.95
250+ $13.95

Request a Large Quantity Quote

24VDC Brushless Tubeaxial Fan

Features:

  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 220mA
  • Air Flow: 101.3 CFM
  • Noise: 39.1 dBA
  • Size: 120 x 120 x 38mm
  • Connection Leads: 9" length
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)101.3
BearingBall
Current Rating220 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)39.1
Termination9" Wires
Power Rating5.28 W
Speed2400 rpm


Report a problem
Suggest a product