AC to DC Power Supply Single Output 12 Volt 125 Amp 1.5kw

You may also like:
MHS026 MHS026
RSP-1600-12 RSP-1600-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$359.00 ea

17 ship on Oct. 14
11 ship on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 694911
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1500-12
  • Jameco Catalog
# of units Price
1+ $359.00
10+ $326.97

Request a Large Quantity Quote

POWER SUPPLY, AC-DC, ENCLOSED WITH PFC, SWITCHING, 1500W

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)125.00
Maximum Output Power (W)1500
FamilyRSP-1500
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.00
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EAC
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)5
Height (inch)3.3
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)125 A


Report a problem
Suggest a product