Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 15 Volt 100 Amp 1.5kw

You may also like:
MHS026 MHS026
RS-25-15 RS-25-15
RS-75-15 RS-75-15
SE-600-15 SE-600-15
RS-150-15 RS-150-15
RS-50-15 RS-50-15
RS-15-15 RS-15-15

$359.00 ea

46 ship on Jul. 2

TARIFF FREE PRODUCT


  • Jameco Part no.: 694920
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1500-15
  • Electronics Parts Locator
# of units Price
1+ $359.00
10+ $327.00
25+ $285.49

Request a Large Quantity Quote

1500W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 100Amps


Specifications:
  • Size (L x W x H) (inches): 10.9 x 5.0 x 3.3
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control, remote sense
  • Parallel function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15.0
Output Current (A)100
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeLug Terminal Female
Length (inch)10.9
Width (inch)5
Height (inch)3.3
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)17
Number of Outputs1
Maximum Output Power (W)1500
Efficiency (%)87
FamilyRSP-1500
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)100 A


Report a problem
Suggest a product