Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 24 Volt 63 Amp 1.512kw

You may also like:
RSP-1600-24 RSP-1600-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$359.00 ea

45 ship on Aug. 10

TARIFF FREE PRODUCT


  • Jameco Part no.: 694938
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1500-24
  • Electronics Parts Locator
# of units Price
1+ $359.00
10+ $327.00
25+ $284.75

Request a Large Quantity Quote

1512W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 63Amps


Specifications:
  • Size (L x W x H) (inches): 10.9 x 5.0 x 3.3
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control and remote sense function
  • Parallel function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)63
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeLug Terminal Female
Length (inch)10.9
Width (inch)5
Height (inch)3.3
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)17
Number of Outputs1
Maximum Output Power (W)1512
Efficiency (%)90
FamilyRSP-1500
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)63 A


Report a problem
Suggest a product