AC to DC Power Supply Single Output 27 Volt 56 Amp 1.512kw

You may also like:
MHS026 MHS026
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24

$359.00 ea

63 ship on Oct. 22
31 ship on Oct. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 694946
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1500-27
  • Jameco Catalog
# of units Price
1+ $359.00
10+ $327.00

Request a Large Quantity Quote

1512W AC/DC ENCLOSED SWITCHING POWER SUPPLY

27Volts @ 56Amps


Specifications:
  • Size (L x W x H) (inches): 10.9 x 5.0 x 3.3
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control and remote sense function
  • Parallel function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27.0
Output Current (A)56.00
Maximum Output Power (W)1512
FamilyRSP-1500
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.00
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)5
Height (inch)3.3
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)27 VDC
Output Current (Channel 1)56 A


Report a problem
Suggest a product