Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 420mA 5W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply

You may also like:
MFM-05-12 MFM-05-12
MPM-05-12 MPM-05-12
NFM-20-12 NFM-20-12
NFM-15-24 NFM-15-24
NFM-05-24 NFM-05-24
NFM-10-24 NFM-10-24
NFM-10-12 NFM-10-12
NFM-20-5 NFM-20-5
Slashed Prices - Limited Quantity

$7.95 ea

38 ship on Feb. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 694989
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NFM-05-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.75

Request a Large Quantity Quote

5.04W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply

12 Volts @ 0.42 Amps

Features:

  • Input: 85-240VAC @ 47-440Hz, or 120-370VDC
  • Size: 2.3"L x 1.8"W x 0.8"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class II
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.5W
  • 100% full load burn-in test
  • Fixed switching frequency at 67KHz
  • High reliability
  • 3 years warranty
  • Certification: UL/CUL/TUV/CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.42
Maximum Output Power (W)5.04
FamilyNFM-05
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.12
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFM-05
Efficiency (%)73
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.3
Width (inch)1.8
Height (inch)0.8
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product