TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 0.85 |
Maximum Output Power (W) | 10.2 |
Family | NFM-10 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 440 |
Maximum Input Current (A) | 0.25 |
Output Connector Type | Pin Terminal Block |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
MFR Product Family | NFM-10 |
Efficiency (%) | 78 |
Minimum Isolation Voltage | 4000V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 2.6 |
Width (inch) | 1.8 |
Height (inch) | 0.9 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Type | Switching |
Style | Medical Open Frame |