Rectangular Cermet Trimming Potentiometer

You may also like:
43P202 (3006P-1-202) 43P202 (3006P-1-202)
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
2103P1K/3007P/3006P-1-102 2103P1K/3007P/3006P-1-102
3006P-1-104VP 3006P-1-104VP
Price Reduced

$0.99 ea

179 ship on Sep. 20


  • Jameco Part no.: 696052
  • Manufacturer: Bourns
  • Manufacturer no.: 3006P-1-202Z
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

Rectangular Cermet Trimming Potentiometer

Features:

  • 15 Turns
  • Panel Mount
  • Side Adjust

    Specifications:

  • Shape: rectangular
  • Resistance: 2KΩ
  • Resistance tolerance: 10%
  • Dimensions: .75" (L) x .19" (W) x .25" (H)
  • Power rating: .75°C @ 70°C
  • Operating temperature: -55°C to 125°C
  • Terminals: 3

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3006
    FamilyP
    TaperLinear
    Resistance (Ohms)2000
    Tolerance (%)10
    Power Rating0.75 W
    Resistive Element MaterialCermet
    Number of Turns15
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/4" Rectangular
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)6.35
    Length (mm)20.57
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.36


    Report a problem
    Suggest a product