# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
100+ | $0.89 |
250+ | $0.75 |
1000+ | $0.59 |
Specification | Value |
---|---|
Product Type | Trimmer |
Manufacturer Series | 3006 |
Family | P |
Taper | Linear |
Resistance (Ohms) | 5000 |
Tolerance (%) | 10 |
Power Rating | 0.75 W |
Resistive Element Material | Cermet |
Number of Turns | 20 |
Actuator Orientation | Side |
Actuator Type | Side Slot |
Type | 3/4" Rectangular |
Technology | Sealed |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 125 |
Mounting | Through Hole |
Width (mm) | 4.83 |
Height (mm) | 6.35 |
Length (mm) | 20.57 |
Temperature Coefficient (ppm/Cel) | 100 |
Termination Style | Pins |
Shaft Diameter (mm) | 2.36 |