Resistor Trimmer 1K Ohm 10% 1/4W 12Turn 1.78mm Pin Thru-Hole Tube

You may also like:
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
64XR10K(3266X-1-103VP) 64XR10K(3266X-1-103VP)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
3266X-1-502LF 3266X-1-502LF
Price Reduced

$1.75 ea

10% discount applied in cart

301 ship on May. 10


  • Jameco Part no.: 696474
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64XR25K/3266X-1-253VP
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

1/4" Square, Multi-Turn Trimming Side Adjustment (±10%)

3266X Series

  • 1kΩ
  • Resistance tolerance: ±10%
  • Y-layout solder pins
  • Sealed cermet
  • 12 turns nominal
  • Insulation resistance: (500VDC) 1,000MΩ min.
  • Contact resistance variation: 3% or 3Ω max.
  • Absolute min. resistance: 1% or 2Ω max.
  • Power rating: 0.25W @ 70°C (300V max.)

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3266
    FamilyX
    Resistance (Ohm)1000
    Power Rating0.25 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns12
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter1.78 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Width4.5 mm
    Height8.26 mm
    Product Length6.71 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationSide
    Resistance1 KOhm


    Report a problem
    Suggest a product