Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4" Square 500Ω 1/4W 12-Turn Sealed Trimming Potentiometer

You may also like:
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)
Price Reduced

$1.75 ea

489 ship on Oct. 1


  • Jameco Part no.: 696520
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64XR500 (3266X-1-501VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

1/4" Square 500Ω 1/4W 12-Turn Sealed Trimming Potentiometer

Features

  • Value: 500 Ω
  • Sealed cermet trimmer
  • 10% tolerance
  • 1/4 watt
  • 1/4" rectangular
  • 12-turn side adjustment
  • 3 pins
  • Similar to: 3266X series, 64X series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyX
Resistance (Ohms)500
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)1.78
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product