Trimmer Potentiometer 50K Ohm 10% 1/4W 12Turn 1.78mm Pin Thru-Hole

You may also like:
3299Z-1-503LF 3299Z-1-503LF
3266P-1-102VP/LF 3266P-1-102VP/LF
3266P-1-502VP/LF 3266P-1-502VP/LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
Slashed Prices - Limited Quantity

$2.95 ea

46 ship on Nov. 12


  • Jameco Part no.: 696546
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64XR50K (3266X-1-503)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59

Request a Large Quantity Quote

50K Ohm 1/4W 12 Turn Trimmer Potentiometer 10% 1.78mm Pitch

Features

  • Resistance: 50,000 Ohm
  • Tolerance: 10%
  • Power: 1/4 Watt
  • 12 Turn


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
FamilyX
TaperLinear
Resistance (Ohms)50000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationSide
Actuator TypeSide Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product