DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Piano

You may also like:
206-4 206-4
206-8 206-8
76SB08ST 76SB08ST
78B08S 78B08S
206-4BT 206-4BT
206-2 206-2

$1.69 ea

51 ship on May. 21


  • Jameco Part no.: 696790
  • Manufacturer: Grayhill
  • Manufacturer no.: 76PSB02T
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
30+ $1.69
150+ $1.49
750+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Switch DIP ON OFF Single Pole Single Throw (SPST) 2 Piano 0.15A 30VDC PC Pins 2000Cycles/Switch Cycles 2.54 mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions2
Actuator TypePiano
MountingThrough Hole
Family76
Voltage Rating30 VDC
Current Rating[email protected]
Dielectric Strength750Vrms
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold/Nickel
Minimum Insulation Resistance1000MOhm
Seal LocationBase
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTube
Pitch2.5 mm
Total Pitch2.5 mm
Depth9.65 mm
Product Length7.1 mm
Height7.65 mm


Report a problem
Suggest a product