DIP Switch On Off Single Pole Single Throw 4 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

You may also like:
76SB04T 76SB04T
3-435640-5 3-435640-5
206-4 206-4
206-8 206-8
76SB08ST 76SB08ST
78B08S 78B08S
PT65121L254 PT65121L254
206-4BT 206-4BT
Price Reduced

$0.99 ea

141 ship on Jan. 15
More Available – 3 weeks


  • Jameco Part no.: 696888
  • Manufacturer: Grayhill
  • Manufacturer no.: 76SB04T
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.95
100+ $0.85

Request a Large Quantity Quote

Standard Rocker-Raised DIP Switch

Switch Contacts: SPST, Breadboard Friendly

Features:
  • 8-pin, 4-position
  • Spring and ball contacts
  • Compatible socket: 112206

    Report a problem
    Suggest a product
  • Specification Value
    Switch TypeDIP
    No. of Positions4
    Actuator StyleRocker Raised (Standard)
    MountingThrough Hole
    Contact FormSPST
    Family76
    Maximum DC Voltage Rating30V
    Maximum Current Rating[email protected]
    Dielectric Strength750Vrms
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Contact PlatingGold/Nickel Barrier
    Minimum Insulation Resistance1000MOhm
    Seal DescriptionTape
    Seal LocationTop
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    PackagingTube
    Terminal Pitch2.5mm
    Total Pitch15mm
    Product Depth9.65mm
    Product Length12.2mm
    Product Height8mm


    Report a problem
    Suggest a product