# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.39 |
100+ | $1.25 |
500+ | $1.09 |
1000+ | $0.99 |
Specification | Value |
---|---|
Switch Type | DIP |
No. of Positions | 8 |
Actuator Style | Rocker Raised (Standard) |
Mounting | Through Hole |
Contact Form | SPST |
Family | 76 |
Maximum DC Voltage Rating | 30V |
Maximum Current Rating | [email protected] |
Dielectric Strength | 750Vrms |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold/Nickel Barrier |
Minimum Insulation Resistance | 1000MOhm |
Seal Description | Tape |
Seal Location | Top |
Terminal Type | PC Pins |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Tube |
Terminal Pitch | 2.5mm |
Total Pitch | 15mm |
Product Depth | 9.65mm |
Product Length | 22.4mm |
Product Height | 8mm |