Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DIP Switch On Off Single Pole Single Throw 4 Raised Slide 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

You may also like:
206-4 206-4
78B04T 78B04T
206-8 206-8
76SB08ST 76SB08ST
78B08S 78B08S
206-4BT 206-4BT
206-2 206-2
Slashed Prices - Limited Quantity

$1.09 ea

23 ship on Oct. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 696950
  • Manufacturer: Grayhill
  • Manufacturer no.: 78B04S
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85

Request a Large Quantity Quote

Standard Slide-Raised DIP Switch

Switch Contacts: SPST, Breadboard Friendly

Features:
  • 8-pin, 4-position
  • Gold-plated contacts
  • Compatible socket: 112206

    Report a problem
    Suggest a product
  • Specification Value
    Switch TypeDIP
    No. of Positions4
    Actuator StyleSlide Raised (Standard)
    MountingThrough Hole
    Contact FormSPST
    Family78
    Maximum DC Voltage Rating30V
    Maximum Current Rating[email protected]
    Dielectric Strength750Vrms
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Contact PlatingGold/Nickel
    Minimum Insulation Resistance5000MOhm
    Seal DescriptionTape
    Seal LocationTop
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    PackagingTube
    Terminal Pitch2.5mm
    Total Pitch7.5mm
    Product Depth9.65mm
    Product Length12.19mm
    Product Height8mm


    Report a problem
    Suggest a product