Display 7-Segment Panel Hi-Eff. Red 2-Digit 0.56" 16LED CA 18-Pin DIP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.89 ea

638 ship on Sep. 24


  • Jameco Part no.: 697485
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTD-6910HR
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.89
150+ $1.59
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
7 Segment Numeric Display Panel 2 Digit 16 LED Hi-Eff. Red CA 18-Pin DIP

Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits2
Illuminated ColorRed
Character Height (inch)0.56
ColorRed
ConfigurationCommon Anode
Dominant Wavelength635 nm
Intensity2.4 mcd
Decimal PointRHDP
Maximum Forward Voltage2.6 V
Maximum Forward Current25 mA
Typical [email protected](mA)[email protected]
Number of LEDs16
Pins / Leads18
Package / Case18-DIP (0.6", 15.24mm), 18 leads
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)[email protected]
Total Thickness8mm
Viewing Area Height14.22mm
Wavelength (nm)623
Display Height (mm)19.05
Continuous Forward Current-Max (mA)25
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product Width25mm
Product Height8mm
Product Length19.05mm
Product TypeLED Displays


Report a problem
Suggest a product