LED Yellow Diffused 5mm (T-1 3/4) 588nm 19mcd 36VA

You may also like:
LY3330 LY3330
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LTL-307E-002A LTL-307E-002A
MCDL-5013GD MCDL-5013GD
LTL-4233 LTL-4233

$0.12 ea

10% discount applied in cart

188 ship on Apr. 19


  • Jameco Part no.: 697696
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-4253
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Standard-Output LED - Yellow

Specifications

  • Emitting color: Yellow
  • Lens description: Yellow diffused
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 19 mcd
  • Wavelength: 585 nm
  • Viewing angle: 36°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorYellow
    Luminous Intensity19 mcd
    Lens TypeDiffused
    Viewing Angle36°
    Typical Forward Voltage2.6 V
    Typical Forward Current20 mA
    Peak Wavelength588 nm
    Height8.6mm
    Lead Pitch0.1"
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product