IC 27C256B-12 EPROM 256K-Bit 120ns UV EPROM and OTP EPROM

You may also like:
27C256-15 27C256-15
27C256-20 27C256-20
27C256-25 27C256-25
27C256-12 27C256-12
27C256-10 27C256-10
27C256-70 27C256-70
M27C256B-10F1 M27C256B-10F1
M27C256B-15F1 M27C256B-15F1
Refurbished

$4.95 ea

302 ship on May. 18
More Available – 3 weeks


  • Jameco Part no.: 698091
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: M27C256B-12F1
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

EPROM UV 256K-Bit 32K x 8 120ns 28-Pin

Specifications

  • 5V ±10% supply voltage in Read operation
  • Access time: 45ns
  • Low power consumption: Active current 30mA at 5MHz, Standby current 100uA
  • Programming voltage: 12.75V ± 0.25V
  • Programming time: 100us/Word


Report a problem
Suggest a product
Specification Value
Organization32Kx8
Density256KBit
Maximum Random Access Time120ns
Output Enable Access Time60ns
PackageDIP-28
Interface TypeParallel
Programming Voltage12.75V
Maximum Operating Current50mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product