IC 27C64A-15 EPROM 64K-Bit 150ns UV EPROM

You may also like:
27C64-15 27C64-15
27C64-12 27C64-12
27C010-12 27C010-12
AT27C010-15PC AT27C010-15PC
AT27C010-12PC AT27C010-12PC
27C256-12A 27C256-12A
27C256-15 27C256-15
2732A-25 2732A-25
Refurbished

$5.95 ea

387 ship on May. 6
More Available – 7 weeks


  • Jameco Part no.: 698322
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: M27C64A-15F1
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

EPROM UV 64K-Bit 8K x 8 150ns 28-Pin CFDIPWA

Specifications

  • 5V ±10% supply voltage in Read operation
  • Access time: 100ns
  • Low power "CMOS" consumption: Active Current 30mA, Standby Current 100uA
  • Programming voltage: 12.5V ±0.25V
  • High speed programming (less than 1 minute)


Report a problem
Suggest a product
Specification Value
Organization8Kx8
Density64KBit
Maximum Random Access Time150ns
Output Enable Access Time75ns
PackageDIP-28
Interface TypeParallel
Programming Voltage12.5V
Maximum Operating Current30mA
Input Voltage5V
Reprogramming TechniqueUV
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole


Report a problem
Suggest a product