IC MAX232 Dual Driver/Receiver 16-pin DIP TIA/EIA-232

You may also like:
MAX232CPE MAX232CPE
PCF8574N PCF8574N
MAX3232CPE+ MAX3232CPE+
LT1537CG LT1537CG
SN75188N SN75188N
SN75189N SN75189N

$1.35 ea

1,179 ship on Jan. 18
More Available – 7 weeks


    • Electronics Parts Locator
# of units Price
1+ $1.35
10+ $1.19
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin

Specifications

  • Meets or Exceeds TIA/EIA-232-F and ITU
  • Recommendation V.28
  • Operates From a Single 5-V Power Supply
  • With 1.0-µF Charge-Pump Capacitors
  • Operates Up To 120 kbit/s
  • Two Drivers and Two Receivers
  • ±30-V Input Levels
  • Low Supply Current . . . 8 mA Typical
  • ESD Protection Exceeds JESD 22
  • 2000-V Human-Body Model (A114-A)
  • Upgrade With Improved ESD (15-kV HBM) and 0.1-_F Charge-Pump Capacitors is

    Applications

  • TIA/EIA-232-F, Battery-Powered Systems, Terminals, Modems, and Computers

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP-16


    Report a problem
    Suggest a product