Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

2 Row 16 Contacts .100" 2.54mm Female Header Receptacle

You may also like:
G85-20-R G85-20-R
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
7400-1X8SG-R 7400-1X8SG-R
TDH16SG-VP-R TDH16SG-VP-R

$0.79 ea

521 ship on Dec. 4
More Available – 13 weeks


  • Jameco Part no.: 70721
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TDH16SG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

2 Row 16 Contacts Header Vertical Receptacle .100" 2.54mm Female Header Receptacle

Specifications

  • 2x8 pins
  • Gold-plated contacts
  • Height above board: 8.5mm (0.335")


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Rows2
Number of Contacts16
Maximum Current Rating3
Maximum Voltage Rating250 VAC
Maximum Contact Resistance20 mOhm
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Pitch (mm)2.54
Product Depth5
Product Length20.32


Report a problem
Suggest a product